
MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "femto" accelerometer
Stmicroelectronics LIS2DH12TR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 672Hz |
| Package/Case | LGA |
| Height | 1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS2DH12TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
