The LIS2DS12TR is an industrial-grade accelerometer from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 1.62V to 1.98V. The device has 12 terminals and is packaged in a 12-pin VFLGA. It is designed for use in motion and position sensing applications.
Sign in to ask questions about the Stmicroelectronics LIS2DS12TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS2DS12TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B12 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.62 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LIS2DS12TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.