The LIS2DW12 is an industrial-grade accelerometer from Stmicroelectronics. It operates over a supply voltage range of 1.62V to 3.6V and has a temperature range of -40°C to 85°C. The device has 12 terminals and is packaged in a 12-pin LGA package. It is designed for specialized IC applications and is compliant with industrial temperature grade specifications.
Stmicroelectronics LIS2DW12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B12 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.62 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LIS2DW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.