
SPECIALTY ANALOG CIRCUIT, PBGA8, 5 X 5 MM, 1.60 MM HEIGHT, GREEN, PLASTIC, LGA-8
Sign in to ask questions about the Stmicroelectronics LIS2L02ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS2L02ALTR technical specifications.
| Axis | X, Y |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 1.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 660mV/g |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS2L02ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
