
Accelerometer Dual ±2g/±6g 3.3V 24-Pin SO T/R
Sign in to ask questions about the Stmicroelectronics LIS2L02AS4-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS2L02AS4-TR technical specifications.
| Axis | X, Y |
| Bandwidth | 1.5kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Sensitivity | 15000mV/g |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS2L02AS4-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.