
The LIS2L06AL is a surface mount accelerometer from Stmicroelectronics with a sensitivity of 15000mV/g. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features an analog voltage output and a bandwidth of 2kHz. It is packaged in an LGA-8 configuration with a package quantity of 490 units per tray.
Sign in to ask questions about the Stmicroelectronics LIS2L06AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS2L06AL technical specifications.
| Axis | X, Y |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 1.65V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | 15000mV/g |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS2L06AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.