
The LIS2L06ALTR is a surface mount accelerometer with a bandwidth of 2kHz, sensitivity of 15000mV/g, and operating temperature range of -40°C to 85°C. It is packaged in a 5x5mm LGA-8 package, suitable for use in applications where a small form factor is required. The device is RoHS compliant and available in quantities of 3000 per reel. The LIS2L06ALTR is a specialized IC designed for analog voltage output, making it suitable for a variety of applications including industrial and automotive systems.
Sign in to ask questions about the Stmicroelectronics LIS2L06ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS2L06ALTR technical specifications.
| Axis | X, Y |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 15000mV/g |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS2L06ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.