The LIS302ALBTR is a 3-axis MEMS accelerometer with a bandwidth of 2kHz and a supply voltage of 3.6V. It is packaged in a LGA package and is mounted using surface mount technology. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a sensitivity of 479mV/g and a supply current of 650uA.
Sign in to ask questions about the Stmicroelectronics LIS302ALBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS302ALBTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Frequency | 2kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 1.65V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 479mV/g |
| Series | MEMS, piccolo |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS302ALBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.