
3-axis MEMS accelerometer with selectable full-scale ranges of ±2g or ±8g. Features digital output via I2C and SPI interfaces, a 200Hz bandwidth, and 8-bit resolution. Operates from a 2.16V to 3.6V supply voltage with a typical current consumption of 300µA. Packaged in an LGA format for surface mounting, this component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LIS302DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS302DL technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 200Hz |
| Package/Case | LGA |
| Depth | 3mm |
| Height | 0.92mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Output | DIGITAL |
| Output Type | Digital, SPI, I2C |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis |
| Supply Current | 300uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS302DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
