
The LIS302DLH is a 3-axis accelerometer from Stmicroelectronics with a resolution of 16 bits and a bandwidth of 500 Hz. It operates over a temperature range of -40°C to 85°C and is available in an LGA package. The device is compatible with I2C and SPI interfaces and is lead-free. It is RoHS compliant and available in a tray packaging format.
Sign in to ask questions about the Stmicroelectronics LIS302DLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS302DLH technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 500Hz |
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS302DLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.