
The LIS302DLHTR is a 3-axis accelerometer from Stmicroelectronics with a bandwidth of 500Hz. It is available in a VFLGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It supports both SPI and I2C output types and is packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LIS302DLHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS302DLHTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 500Hz |
| Package/Case | VFLGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS302DLHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.