The LIS302SGTR is a 3-axis accelerometer with an analog voltage output, operating within a temperature range of -40°C to 85°C. It has a bandwidth of 2kHz and is supplied with a voltage between 3V and 3.6V, drawing a maximum supply current of 650uA. The device is packaged in a 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TLGA-14 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics LIS302SGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS302SGTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 479mV/g |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS302SGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
