
The LIS331AL is a surface mount accelerometer with a sensitivity of 145mV/g. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V, drawing a current of 650uA. The device is packaged in a 3x3mm, 1mm height LGA-16 package, available in trays of 490 units. The LIS331AL is compliant with RoHS regulations and is not Reach SVHC compliant.
Sign in to ask questions about the Stmicroelectronics LIS331AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS331AL technical specifications.
| Package/Case | LGA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 145mV/g |
| Series | LIS331 |
| Supply Current | 650uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS331AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
