
The LIS331ALTR is a 3-axis accelerometer from Stmicroelectronics with a bandwidth of 2kHz and sensitivity of 479mV/g. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The device is packaged in a 3 X 3 MM, 1 MM HEIGHT, GREEN, LGA-16 package and is mounted using surface mount techniques. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Stmicroelectronics LIS331ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS331ALTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 479mV/g |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS331ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.