
SPECIALTY ANALOG CIRCUIT, PBCC16, 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-16
Sign in to ask questions about the Stmicroelectronics LIS331DLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS331DLF technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 200Hz |
| Package/Case | LGA |
| Height | 1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.16V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | SPI, I2C, Digital |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 6b |
| RoHS Compliant | Yes |
| Sensitivity | 4LSB/g |
| Sensor Type | 3 Axis |
| Supply Current | 10uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS331DLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
