
The LIS331HHTR is a 16-pin LGA accelerometer from STmicroelectronics with a non-lead-frame SMT package. It operates over a temperature range of -40 to 85°C and has a maximum operating supply voltage of 3.6V. The device is suitable for surface mount applications and has a typical operating supply voltage of 2.5V. It features acceleration measurement capabilities of ±6/±12/±24g. The LIS331HHTR is a digital output device with a resonant frequency of 400Hz maximum.
Sign in to ask questions about the Stmicroelectronics LIS331HHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS331HHTR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Axis Type | Triple |
| Acceleration | ±6/±12/±24g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Resonant Frequency | 400(Max)kHz |
| Min Operating Supply Voltage | 2.16V |
| Typical Operating Supply Voltage | 2.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LIS331HHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.