
Ultracompact 3-axis MEMS motion sensor with analog voltage output. Features a ±2g acceleration range and 600mV/g sensitivity. Operating temperature range from -40°C to 85°C with a supply voltage of 2.16V to 3.6V. This surface-mount device offers a 2kHz bandwidth and a typical supply current of 300µA. Housed in an LGA package measuring 3mm x 3mm x 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LIS332AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Depth | 3mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.16V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Output Type | Analog Voltage, Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 600mV/g |
| Sensor Type | 3 Axis |
| Supply Current | 300uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS332AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
