
The LIS332ARTR is a surface mount accelerometer from Stmicroelectronics with a bandwidth of 2kHz and sensitivity of 600mV/g. It operates from a 3.6V supply and is available in a 4000 unit tape and reel package. The device is RoHS compliant and features an LGA package with a maximum operating temperature of 85°C and minimum operating temperature of -40°C.
Sign in to ask questions about the Stmicroelectronics LIS332ARTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS332ARTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 600mV/g |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS332ARTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
