The LIS332AX is a 3-axis accelerometer from Stmicroelectronics, featuring a bandwidth of 2kHz and a package type of LGA-16. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.16V to 3.6V. The device is surface mountable and has a sensitivity of 363mV/g. It is also RoHS compliant and has a packaging type of tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LIS332AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS332AX technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.16V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Output Type | Analog Voltage, Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 363mV/g |
| Sensor Type | 3 Axis |
| Supply Current | 300uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS332AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.