
The LIS332AXTR is a 3-axis accelerometer from STmicroelectronics with a bandwidth of 2kHz and sensitivity of 363mV/g. It operates over a temperature range of -40°C to 85°C and has a supply current of 300uA. The device is available in a LGA-16 package, which is mounted using surface mount techniques. The LIS332AXTR is RoHS compliant and is available in quantities of 4000 per reel.
Sign in to ask questions about the Stmicroelectronics LIS332AXTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS332AXTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 363mV/g |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS332AXTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.