
Accelerometer Triple ±2g/±6g 3.3V 16-Pin LGA T/R
Stmicroelectronics LIS344ALHTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 1.8kHz |
| Package/Case | LGA |
| Height | 1.33mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 15000mV/g |
| Supply Current | 680uA |
| Width | 4.15mm |
| RoHS | Compliant |
No datasheet is available for this part.
