
The LIS352AR is a 3-axis accelerometer from Stmicroelectronics with a bandwidth of 2kHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.16V and 3.6V. The device is mounted using surface mount technology and is packaged in a lead-free LGA package. It is RoHS compliant and does not require radiation hardening.
Sign in to ask questions about the Stmicroelectronics LIS352AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS352AR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 479mV/g |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS352AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
