High-performance 3-axis MEMS accelerometer with selectable full scales of ±2g, ±4g, ±8g, and ±16g. Features ultra-low power consumption at 11µA operating current and a wide operating voltage range of 1.71V to 3.6V. Digital output via high-speed I2C or SPI interfaces, with 16-bit resolution. Integrated FIFO buffer and 5kHz bandwidth enable efficient data capture. Packaged in a compact 3x3x1mm LGA for space-constrained applications.
Sign in to ask questions about the Stmicroelectronics LIS3DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS3DH technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 5kHz |
| Package/Case | LGA |
| Depth | 3mm |
| Height | 1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.71V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Operating Supply Current | 11uA |
| Operating Supply Voltage | 2.5V |
| Output Type | Digital |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.