Triple-axis accelerometer with selectable full scales of ±2.5g. Features a wide operating temperature range from -40°C to 85°C, suitable for industrial applications. This 16-terminal component operates from a 1.71V to 3.6V supply. Packaged in a compact 5x5mm S-XBGA-N16 (CCLGA) with bottom-terminated terminals.
Sign in to ask questions about the Stmicroelectronics LIS3DHHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS3DHHTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-N16 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LIS3DHHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.