
The LIS3DSHTR is a 3-axis accelerometer with a resolution of 16 bits and a bandwidth of 800 Hz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 3.6V. The device is mounted on a surface and is available in a lead-free LGA package. It is compliant with RoHS regulations and is suitable for use in motion and position sensing applications.
Sign in to ask questions about the Stmicroelectronics LIS3DSHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS3DSHTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 800Hz |
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3DSHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
