SPECIALTY ANALOG CIRCUIT, PBGA8, 5 X 5 MM, 1.60 MM HEIGHT, PLASTIC, LGA-8
Sign in to ask questions about the Stmicroelectronics LIS3L02ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS3L02ALTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 1.5kHz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 1.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 660mV/g |
| Supply Current | 850uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3L02ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.