
The LIS3L02AQ-TR is a 3-axis accelerometer from Stmicroelectronics with a bandwidth of 2.5kHz and an operating temperature range of -40°C to 85°C. It features a QFN package and is designed for surface mount applications. The device is lead-free and available in tape and reel packaging.
Stmicroelectronics LIS3L02AQ-TR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2.5kHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.