
The LIS3L02AS4 is a surface mount analog voltage IC from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It is supplied with a voltage of 3.6V and features a bandwidth of 1.5kHz. The IC is packaged in a SOIC package and is available in rail or tube packaging. It is compliant with RoHS regulations and is lead-free, although it contains lead. The LIS3L02AS4 is suitable for use in applications requiring analog voltage output.
Stmicroelectronics LIS3L02AS4 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 1.5kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog Voltage |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
