
SPECIALTY ANALOG CIRCUIT, QCC44, 7 X 7 MM, 1.80 MM HEIGHT, QFN-44
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LIS3L02DQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS3L02DQ technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 70Hz |
| Package/Case | QFN |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 416 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 1024LSB/g |
| Sensitivity | 1024mV/g |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3L02DQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
