The LIS3L02DQ-TR is a 3-axis accelerometer from Stmicroelectronics, packaged in a QFN-44 lead-free surface-mount package. It operates over a temperature range of -20°C to 70°C and is sensitive to 1024mV/g. The device communicates via SPI and I2C interfaces and is RoHS compliant. It is available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics LIS3L02DQ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS3L02DQ-TR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 70Hz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 1024mV/g |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3L02DQ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
