
Accelerometer Triple ±2g/±6g 3.3V 660mV/g 8-Pin LGA Tray
Sign in to ask questions about the Stmicroelectronics LIS3L06AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS3L06AL technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 1.5kHz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 1.65V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | 15000mV/g |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3L06AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
