
3-axes digital output linear accelerometerr, ±2g / ±6g user selectable full-scale, I2C, SPI
Stmicroelectronics LIS3LV02DLTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 640Hz |
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensitivity | 1024LSB/g |
| Supply Current | 650uA |
| RoHS | Compliant |
No datasheet is available for this part.
