
Three-axis digital accelerometer with 16-bit resolution, featuring X, Y, and Z axis sensing. Operates with I2C and SPI serial interfaces, offering a 640Hz bandwidth. Encased in a 7mm x 7mm x 1.85mm QFN package for surface mounting. Supports a supply voltage range of 2.16V to 3.6V with a typical supply current of 600µA. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics LIS3LV02DQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS3LV02DQ technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 640Hz |
| Package/Case | QFN |
| Height | 1.85mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output | DIGITAL |
| Output Type | SPI, I2C, Digital, SERIAL |
| Package Quantity | 416 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensitivity | 1024LSB/g |
| Sensor Type | Accelerometer |
| Supply Current | 600uA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3LV02DQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
