ultra low-power, high performance 3-axis magnetometer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LIS3MDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS3MDL technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3MDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.