The LISY300AL is a Z-axis accelerometer from Stmicroelectronics with a bandwidth of 88Hz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a 7 X 7 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-28 package and is compliant with RoHS regulations. The LISY300AL has an operating supply current of 4.8mA and a supply current of 1uA in standby mode.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LISY300AL technical specifications.
| Axis | Z |
| Bandwidth | 88Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 4.8mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 2496 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
No datasheet is available for this part.
