This industrial-grade analog IC features a 28-pin LGA package with a 7x7mm footprint and 1.50mm height. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 2.7 and 3.6V. The IC has a single function and is available from Stmicroelectronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LISY300ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LISY300ALTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-N28 |
| Width | 7 |
| Length | 7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LISY300ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.