
Positive fixed output voltage regulator, 1.5V, 150mA maximum output current. Features low noise, low dropout, and a shutdown function. Operates with input voltages from 2.5V to 14V, offering 150mA minimum current limit. Packaged in a SOT-23-5 surface mount case, this lead-free and RoHS compliant component has a quiescent current of 250uA and an input bias current of 175uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LK112M15TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.44V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK112M15TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
