The LK112M31TR is a single-output linear voltage regulator from Stmicroelectronics. It features a fixed output voltage of 3.1V and a maximum output current of 150mA. The device is packaged in a surface-mount SOT-23 package and operates over a temperature range of -40°C to 125°C. The LK112M31TR is RoHS compliant and suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Input Voltage | 14V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Polarity | Positive |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |