The LK112M36TR is a single-output linear voltage regulator with a fixed output voltage of 3.6V and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 14V. The device is packaged in a SOT-23-5 package and is lead-free. It has a quiescent current of 250uA and a power supply rejection ratio of 55dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LK112M36TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LK112M36TR technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK112M36TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
