The LK112M38TR is a single-output linear voltage regulator with a fixed output voltage of 3.8V and an output current of 150mA. It features a low quiescent current of 250uA and a high power supply rejection ratio of 55dB. The device is packaged in a lead-free SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
