
The LK112M55TR is a single output linear voltage regulator from Stmicroelectronics. It has an accuracy of 2% and can supply up to 150mA of output current. The device is packaged in a SOT-23-5 case and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The regulator has a fixed output voltage of 5.5V and a quiescent current of 250uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LK112M55TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LK112M55TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK112M55TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
