
This positive, fixed output linear voltage regulator offers a 6V output voltage and a maximum output current of 150mA. Featuring a low dropout voltage of 290mV and a quiescent current of 250uA, it operates with an input voltage range from 6.5V to 14V. The integrated shutdown function enhances power management capabilities. This surface mount component is housed in a compact SOT-23-5 package, measuring 3mm in length, 1.75mm in width, and 1.3mm in height, and is supplied on tape and reel.
Stmicroelectronics LK112M60TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 290mV |
| Height | 1.3mm |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 14V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK112M60TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
