The LK112SM13TR is a SOT-23 surface mount linear voltage regulator from Stmicroelectronics with an output voltage of 1.3V. It operates from a minimum input voltage of 2.5V to a maximum of 14V and can supply a maximum output current of 200mA. The device is specified to maintain an accuracy of 2% and has a quiescent current of 250uA. The LK112SM13TR is rated for operation over a temperature range of -40°C to 125°C and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |