1.5V positive fixed output linear voltage regulator with 0.5V dropout voltage. Features 200mA maximum output current and 2% accuracy. Operates from 2.5V to 14V input voltage, with quiescent current of 250uA and input bias current of 175uA. Offers 55dB PSRR and a wide operating temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23 surface mount package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |