
Positive fixed output linear voltage regulator, 1.8V output voltage, 200mA maximum output current. Features low noise, low dropout voltage, and a shutdown function. Operates with a 2.5V to 14V input voltage range, offering 2% accuracy. Packaged in a compact SOT-23-5 surface mount case, measuring 3mm x 1.75mm x 1.3mm. RoHS compliant and lead-free.
Stmicroelectronics LK112SM18TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK112SM18TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.