The LK115D30 is a single output linear voltage regulator from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply current of 3mA and a quiescent current of 500uA. The output voltage is fixed at 3V with a maximum output current of 100mA. The LK115D30 is packaged in a surface mount SO package and is available in quantities of 100.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Input Bias Current | 280uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
