
Surface mount linear voltage regulator IC providing a fixed 3V positive output with a maximum output current of 100mA. Features a low dropout voltage of 170mV and operates from a minimum input voltage of 4V up to a maximum of 20V. This component offers a quiescent current of 500uA and a power supply rejection ratio of 57dB, suitable for applications within a -40°C to 125°C temperature range. Packaged in SO format, it is lead-free and RoHS compliant.
Stmicroelectronics LK115D30-TR technical specifications.
| Package/Case | SO |
| Dropout Voltage | 170mV |
| Input Bias Current | 280uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK115D30-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
