
The LK115D33 is a single-output linear voltage regulator with a fixed output voltage of 3.3V. It has a maximum output current of 100mA and a quiescent current of 500uA. The device operates over a temperature range of -40°C to 125°C and is packaged in an SO-8 package. The LK115D33 is RoHS compliant and has a power supply rejection ratio of 57dB. It is suitable for use in a variety of applications requiring a stable 3.3V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LK115D33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK115D33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
