Positive fixed output linear voltage regulator with 3.3V nominal output voltage and 100mA maximum output current. Features a very low dropout voltage of 170mV at 100mA, 3% accuracy, and an inhibit function. Operates with a maximum input voltage of 20V and a minimum input voltage of 4.3V. Packaged in a surface-mount SO case, this lead-free component is RoHS compliant and suitable for operation between -40°C and 125°C.
Stmicroelectronics LK115D33-TR technical specifications.
| Accuracy | 3% |
| Package/Case | SO |
| Dropout Voltage | 170mV |
| Height | 1.65mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 120mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 3.3V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK115D33-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.