
Positive fixed output linear voltage regulator, 5V nominal output, delivering up to 100mA with a 170mV dropout voltage at 100mA. Features a 3% accuracy, 20V maximum input voltage, and 4.3V minimum input voltage. Operates from -40°C to 125°C, with a quiescent current of 500uA and input bias current of 280uA. Surface mountable in an SO package, this RoHS compliant component offers inhibit functionality.
Stmicroelectronics LK115D50-TR technical specifications.
| Accuracy | 3% |
| Package/Case | SO |
| Dropout Voltage | 170mV |
| Height | 1.65mm |
| Input Bias Current | 280uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 120mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK115D50-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
